Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-12-B0

DigiKey Part Number
0002062101-12-B0-ND
Manufacturer
Manufacturer Product Number
0002062101-12-B0
Description
12" PRE-CRIMP A2102 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,97900 Kč159,79 Kč
3014,78267 Kč443,48 Kč
5014,25760 Kč712,88 Kč
10013,57520 Kč1 357,52 Kč
25012,72396 Kč3 180,99 Kč
50012,11584 Kč6 057,92 Kč
1 00011,53714 Kč11 537,14 Kč
2 50010,81489 Kč27 037,22 Kč
5 00010,29889 Kč51 494,45 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97900 Kč
Unit Price with VAT:19,33459 Kč
Alternate Color
12" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 15,97900 Kč
12" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 15,97900 Kč
12" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 15,97900 Kč
12" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 15,97900 Kč
12" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 15,97900 Kč
Alternate Length
2" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 10,79300 Kč
3" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 11,31800 Kč
4" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 11,84300 Kč
5" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 12,36800 Kč
6" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 12,89300 Kč