



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,79300 Kč | 107,93 Kč |
| 30 | 9,98100 Kč | 299,43 Kč |
| 50 | 9,62960 Kč | 481,48 Kč |
| 100 | 9,16770 Kč | 916,77 Kč |
| 250 | 8,59324 Kč | 2 148,31 Kč |
| 500 | 8,18250 Kč | 4 091,25 Kč |
| 1 000 | 7,79173 Kč | 7 791,73 Kč |
| 2 500 | 7,30378 Kč | 18 259,45 Kč |
| 5 000 | 6,95525 Kč | 34 776,25 Kč |
| Unit Price without VAT: | 10,79300 Kč |
|---|---|
| Unit Price with VAT: | 13,05953 Kč |











