



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,36600 Kč | 253,66 Kč |
| 30 | 23,46867 Kč | 704,06 Kč |
| 50 | 22,64000 Kč | 1 132,00 Kč |
| 100 | 21,55650 Kč | 2 155,65 Kč |
| 250 | 20,20512 Kč | 5 051,28 Kč |
| 500 | 19,24004 Kč | 9 620,02 Kč |
| 1 000 | 18,32180 Kč | 18 321,80 Kč |
| 2 500 | 17,17502 Kč | 42 937,55 Kč |
| 5 000 | 16,35568 Kč | 81 778,40 Kč |
| Unit Price without VAT: | 25,36600 Kč |
|---|---|
| Unit Price with VAT: | 30,69286 Kč |











