18 AWG Hook-Up Wire 16/30 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055 BR001

DigiKey Part Number
A2064N-1000-ND
Manufacturer
Manufacturer Product Number
3055 BR001
Description
HOOK-UP STRND 18AWG BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 262,77000 Kč10 262,77 Kč
29 757,45500 Kč19 514,91 Kč
39 471,49667 Kč28 414,49 Kč
59 316,51800 Kč46 582,59 Kč
Manufacturers Standard Package
Unit Price without VAT:10 262,77000 Kč
Unit Price with VAT:12 417,95170 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 104
Unit Price: 10 262,77000 Kč
HOOK-UP STRND 18AWG WHT 1000'
In-Stock: 45
Unit Price: 10 262,77000 Kč
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 64
Unit Price: 10 262,77000 Kč
HOOK-UP STRND 18AWG GRN 1000'
In-Stock: 19
Unit Price: 10 262,77000 Kč
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 0
Unit Price: 10 673,28000 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 90
Unit Price: 2 451,52000 Kč