Brown 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-N9-D

DigiKey Part Number
0039000038-12-N9-D-ND
Manufacturer
Manufacturer Product Number
0039000038-12-N9-D
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,92700 Kč199,27 Kč
3018,42933 Kč552,88 Kč
5017,77280 Kč888,64 Kč
10016,92440 Kč1 692,44 Kč
25015,86356 Kč3 965,89 Kč
50015,10596 Kč7 552,98 Kč
1 00014,38468 Kč14 384,68 Kč
2 50013,48433 Kč33 710,82 Kč
5 00012,84107 Kč64 205,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,92700 Kč
Unit Price with VAT:24,11167 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 1157
Unit Price: 19,92700 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 750
Unit Price: 19,92700 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,92700 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 1
Unit Price: 19,92700 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 495
Unit Price: 19,92700 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,90100 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 14,51000 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,11900 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,72800 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 16,33600 Kč
Assembly Component