



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,11900 Kč | 151,19 Kč |
| 30 | 13,99167 Kč | 419,75 Kč |
| 50 | 13,49760 Kč | 674,88 Kč |
| 100 | 12,85290 Kč | 1 285,29 Kč |
| 250 | 12,04612 Kč | 3 011,53 Kč |
| 500 | 11,47078 Kč | 5 735,39 Kč |
| 1 000 | 10,92295 Kč | 10 922,95 Kč |
| 2 500 | 10,23904 Kč | 25 597,60 Kč |
| 5 000 | 9,75055 Kč | 48 752,75 Kč |
| Unit Price without VAT: | 15,11900 Kč |
|---|---|
| Unit Price with VAT: | 18,29399 Kč |











