Brown 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-05-N9

DigiKey Part Number
0039000040-05-N9-ND
Manufacturer
Manufacturer Product Number
0039000040-05-N9
Description
5" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,87200 Kč128,72 Kč
3011,89900 Kč356,97 Kč
5011,47760 Kč573,88 Kč
10010,92950 Kč1 092,95 Kč
25010,24368 Kč2 560,92 Kč
5009,75400 Kč4 877,00 Kč
1 0009,28826 Kč9 288,26 Kč
2 5008,70661 Kč21 766,52 Kč
5 0008,29114 Kč41 455,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,87200 Kč
Unit Price with VAT:15,57512 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 12,87200 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 12,87200 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 12,87200 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 12,87200 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 12,87200 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 1
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,48100 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,93700 Kč