Brown 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-N9

DigiKey Part Number
0039000040-12-N9-ND
Manufacturer
Manufacturer Product Number
0039000040-12-N9
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,41500 Kč184,15 Kč
3016,23833 Kč487,15 Kč
5015,35380 Kč767,69 Kč
10014,28070 Kč1 428,07 Kč
25013,04900 Kč3 262,25 Kč
50012,24478 Kč6 122,39 Kč
1 00011,53525 Kč11 535,25 Kč
2 50010,72519 Kč26 812,97 Kč
5 00010,19688 Kč50 984,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,41500 Kč
Unit Price with VAT:22,28215 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 18,41500 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 18,41500 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 100
Unit Price: 18,41500 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 18,41500 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 790
Unit Price: 17,11300 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,00300 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 1
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 13,48100 Kč