
3050 VI001 | |
|---|---|
DigiKey Part Number | A2015V-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3050 VI001 |
Description | HOOK-UP STRND 24AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 403,34000 Kč | 6 403,34 Kč |
| 2 | 6 089,94500 Kč | 12 179,89 Kč |
| 3 | 5 912,54667 Kč | 17 737,64 Kč |
| 5 | 5 695,03600 Kč | 28 475,18 Kč |
| 7 | 5 555,38143 Kč | 38 887,67 Kč |
| 10 | 5 410,30300 Kč | 54 103,03 Kč |
| 25 | 5 051,43000 Kč | 126 285,75 Kč |
| 50 | 4 841,87840 Kč | 242 093,92 Kč |
| Unit Price without VAT: | 6 403,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 748,04140 Kč |
















