
H2BXT-10108-V4 | |
|---|---|
DigiKey Part Number | H2BXT-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-V4 |
Description | JUMPER-H1500TR/A2015V/X 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36000 Kč | 113,60 Kč |
| 30 | 10,50600 Kč | 315,18 Kč |
| 50 | 10,12940 Kč | 506,47 Kč |
| 100 | 9,64650 Kč | 964,65 Kč |
| 250 | 9,04088 Kč | 2 260,22 Kč |
| 500 | 8,60876 Kč | 4 304,38 Kč |
| 1 000 | 8,19762 Kč | 8 197,62 Kč |
| 2 500 | 7,68434 Kč | 19 210,85 Kč |
| 5 000 | 7,31755 Kč | 36 587,75 Kč |
| Unit Price without VAT: | 11,36000 Kč |
|---|---|
| Unit Price with VAT: | 13,74560 Kč |











