Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10103-V4

DigiKey Part Number
H2BXT-10103-V4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10103-V4
Description
JUMPER-H1500TR/A2015V/X 3"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,93200 Kč99,32 Kč
309,00100 Kč270,03 Kč
508,60080 Kč430,04 Kč
1008,08840 Kč808,84 Kč
2507,45680 Kč1 864,20 Kč
5007,01208 Kč3 506,04 Kč
1 0006,59400 Kč6 594,00 Kč
2 5006,07951 Kč15 198,77 Kč
5 0005,71738 Kč28 586,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,93200 Kč
Unit Price with VAT:12,01772 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 3"
In-Stock: 0
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015B/X 3"
In-Stock: 750
Unit Price: 10,35200 Kč
JUMPER-H1500TR/A2015G/X 3"
In-Stock: 0
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015L/X 3"
In-Stock: 96
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015N/X 3"
In-Stock: 0
Unit Price: 9,93200 Kč
Alternate Length
JUMPER-H1500TR/A2015V/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015V/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015V/X 5"
In-Stock: 0
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015V/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015V/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč