Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10104-V4

DigiKey Part Number
H2BXT-10104-V4-ND
Manufacturer
Manufacturer Product Number
H2BXT-10104-V4
Description
JUMPER-H1500TR/A2015V/X 4"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,12100 Kč101,21 Kč
309,17600 Kč275,28 Kč
508,76880 Kč438,44 Kč
1008,24590 Kč824,59 Kč
2507,60212 Kč1 900,53 Kč
5007,14814 Kč3 574,07 Kč
1 0006,72209 Kč6 722,09 Kč
2 5006,19768 Kč15 494,20 Kč
5 0005,82850 Kč29 142,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,12100 Kč
Unit Price with VAT:12,24641 Kč
Alternate Color
JUMPER-H1500TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015B/X 4"
In-Stock: 1159
Unit Price: 10,56200 Kč
JUMPER-H1500TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015L/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1500TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,12100 Kč
Alternate Length
JUMPER-H1500TR/A2015V/X 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H1500TR/A2015V/X 3"
In-Stock: 0
Unit Price: 9,93200 Kč
JUMPER-H1500TR/A2015V/X 5"
In-Stock: 0
Unit Price: 10,31000 Kč
JUMPER-H1500TR/A2015V/X 6"
In-Stock: 0
Unit Price: 10,49900 Kč
JUMPER-H1500TR/A2015V/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč