Violet 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10108-V4

DigiKey Part Number
H2BBG-10108-V4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10108-V4
Description
JUMPER-H1501TR/A2015V/H1501TR 8"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,25800 Kč142,58 Kč
3013,17967 Kč395,39 Kč
5012,71220 Kč635,61 Kč
10012,10530 Kč1 210,53 Kč
25011,34648 Kč2 836,62 Kč
50010,80474 Kč5 402,37 Kč
1 00010,28860 Kč10 288,60 Kč
2 5009,64438 Kč24 110,95 Kč
5 0009,18419 Kč45 920,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,25800 Kč
Unit Price with VAT:17,25218 Kč
Alternate Color
JUMPER-H1501TR/A2015A/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015B/H1501TR 8"
In-Stock: 575
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015G/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015L/H1501TR 8"
In-Stock: 1383
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015N/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
Alternate Length
JUMPER-H1501TR/A2015V/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015V/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015V/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015V/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015V/H1501TR 6"
In-Stock: 0
Unit Price: 13,29200 Kč