



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,13200 Kč | 141,32 Kč |
| 30 | 13,07467 Kč | 392,24 Kč |
| 50 | 12,60720 Kč | 630,36 Kč |
| 100 | 12,00460 Kč | 1 200,46 Kč |
| 250 | 11,25156 Kč | 2 812,89 Kč |
| 500 | 10,71444 Kč | 5 357,22 Kč |
| 1 000 | 10,20251 Kč | 10 202,51 Kč |
| 2 500 | 9,56375 Kč | 23 909,38 Kč |
| 5 000 | 9,10746 Kč | 45 537,30 Kč |
| Unit Price without VAT: | 14,13200 Kč |
|---|---|
| Unit Price with VAT: | 17,09972 Kč |











