Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-12-G4

DigiKey Part Number
0039000038-12-G4-ND
Manufacturer
Manufacturer Product Number
0039000038-12-G4
Description
12" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,13200 Kč141,32 Kč
3013,07467 Kč392,24 Kč
5012,60720 Kč630,36 Kč
10012,00460 Kč1 200,46 Kč
25011,25156 Kč2 812,89 Kč
50010,71444 Kč5 357,22 Kč
1 00010,20251 Kč10 202,51 Kč
2 5009,56375 Kč23 909,38 Kč
5 0009,10746 Kč45 537,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,13200 Kč
Unit Price with VAT:17,09972 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 99
Unit Price: 14,13200 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 14,13200 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 14,13200 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 14,13200 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 111
Unit Price: 14,13200 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,39400 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,77200 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,15000 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,52800 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,90600 Kč
Assembly Component