



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,90600 Kč | 119,06 Kč |
| 30 | 11,01000 Kč | 330,30 Kč |
| 50 | 10,62080 Kč | 531,04 Kč |
| 100 | 10,11050 Kč | 1 011,05 Kč |
| 250 | 9,47680 Kč | 2 369,20 Kč |
| 500 | 9,02452 Kč | 4 512,26 Kč |
| 1 000 | 8,59322 Kč | 8 593,22 Kč |
| 2 500 | 8,05517 Kč | 20 137,92 Kč |
| 5 000 | 7,67074 Kč | 38 353,70 Kč |
| Unit Price without VAT: | 11,90600 Kč |
|---|---|
| Unit Price with VAT: | 14,40626 Kč |











