



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,15000 Kč | 111,50 Kč |
| 30 | 10,31700 Kč | 309,51 Kč |
| 50 | 9,94880 Kč | 497,44 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 250 | 8,87880 Kč | 2 219,70 Kč |
| 500 | 8,45422 Kč | 4 227,11 Kč |
| 1 000 | 8,05063 Kč | 8 050,63 Kč |
| 2 500 | 7,54643 Kč | 18 866,08 Kč |
| 5 000 | 7,18623 Kč | 35 931,15 Kč |
| Unit Price without VAT: | 11,15000 Kč |
|---|---|
| Unit Price with VAT: | 13,49150 Kč |











