



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,88500 Kč | 198,85 Kč |
| 30 | 17,54033 Kč | 526,21 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 15,44190 Kč | 1 544,19 Kč |
| 250 | 14,12072 Kč | 3 530,18 Kč |
| 500 | 13,25730 Kč | 6 628,65 Kč |
| 1 000 | 12,49591 Kč | 12 495,91 Kč |
| 2 500 | 11,62659 Kč | 29 066,48 Kč |
| 5 000 | 11,05965 Kč | 55 298,25 Kč |
| Unit Price without VAT: | 19,88500 Kč |
|---|---|
| Unit Price with VAT: | 24,06085 Kč |











