Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-V4

DigiKey Part Number
0430300003-04-V4-ND
Manufacturer
Manufacturer Product Number
0430300003-04-V4
Description
4" PRE-CRIMP A2015V VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,90300 Kč169,03 Kč
3014,89467 Kč446,84 Kč
5014,07700 Kč703,85 Kč
10013,08600 Kč1 308,60 Kč
25011,94872 Kč2 987,18 Kč
50011,20496 Kč5 602,48 Kč
1 00010,54940 Kč10 549,40 Kč
2 5009,80094 Kč24 502,35 Kč
5 0009,31274 Kč46 563,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,90300 Kč
Unit Price with VAT:20,45263 Kč
Alternate Color
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,90300 Kč
Alternate Length
2" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 16,14700 Kč
3" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 16,54600 Kč
5" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 17,65900 Kč
8" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 18,41500 Kč