



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,54600 Kč | 165,46 Kč |
| 30 | 14,55867 Kč | 436,76 Kč |
| 50 | 13,76200 Kč | 688,10 Kč |
| 100 | 12,78780 Kč | 1 278,78 Kč |
| 250 | 11,67404 Kč | 2 918,51 Kč |
| 500 | 10,94584 Kč | 5 472,92 Kč |
| 1 000 | 10,30414 Kč | 10 304,14 Kč |
| 2 500 | 9,57097 Kč | 23 927,43 Kč |
| 5 000 | 9,09285 Kč | 45 464,25 Kč |
| Unit Price without VAT: | 16,54600 Kč |
|---|---|
| Unit Price with VAT: | 20,02066 Kč |











