Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-03-B4

DigiKey Part Number
0430300003-03-B4-ND
Manufacturer
Manufacturer Product Number
0430300003-03-B4
Description
3" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,54600 Kč165,46 Kč
3014,55867 Kč436,76 Kč
5013,76200 Kč688,10 Kč
10012,78780 Kč1 278,78 Kč
25011,67404 Kč2 918,51 Kč
50010,94584 Kč5 472,92 Kč
1 00010,30414 Kč10 304,14 Kč
2 5009,57097 Kč23 927,43 Kč
5 0009,09285 Kč45 464,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,54600 Kč
Unit Price with VAT:20,02066 Kč
Alternate Color
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 250
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,54600 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,14700 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,90300 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,65900 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 18,41500 Kč
Assembly Component