



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,54600 Kč | 165,46 Kč |
| 30 | 14,55867 Kč | 436,76 Kč |
| 50 | 13,76200 Kč | 688,10 Kč |
| 100 | 12,78780 Kč | 1 278,78 Kč |
| 250 | 11,67404 Kč | 2 918,51 Kč |
| 500 | 10,94584 Kč | 5 472,92 Kč |
| 1 000 | 10,30414 Kč | 10 304,14 Kč |
| 2 500 | 9,57097 Kč | 23 927,43 Kč |
| 5 000 | 9,09285 Kč | 45 464,25 Kč |
| Unit Price without VAT: | 16,54600 Kč |
|---|---|
| Unit Price with VAT: | 20,02066 Kč |











