Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-05-R4

DigiKey Part Number
0430300003-05-R4-ND
Manufacturer
Manufacturer Product Number
0430300003-05-R4
Description
5" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,28100 Kč172,81 Kč
3015,22367 Kč456,71 Kč
5014,39620 Kč719,81 Kč
10013,38200 Kč1 338,20 Kč
25012,22168 Kč3 055,42 Kč
50011,46322 Kč5 731,61 Kč
1 00010,79423 Kč10 794,23 Kč
2 50010,03041 Kč25 076,02 Kč
5 0009,53221 Kč47 661,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,28100 Kč
Unit Price with VAT:20,91001 Kč
Alternate Color
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,28100 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,28100 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 17,28100 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,28100 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,28100 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,14700 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,54600 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,90300 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 17,65900 Kč
8" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 18,41500 Kč
Assembly Component