



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,41500 Kč | 184,15 Kč |
| 30 | 16,22433 Kč | 486,73 Kč |
| 50 | 15,34540 Kč | 767,27 Kč |
| 100 | 14,27020 Kč | 1 427,02 Kč |
| 250 | 13,03892 Kč | 3 259,73 Kč |
| 500 | 12,23512 Kč | 6 117,56 Kč |
| 1 000 | 11,52622 Kč | 11 526,22 Kč |
| 2 500 | 10,71671 Kč | 26 791,78 Kč |
| 5 000 | 10,18882 Kč | 50 944,10 Kč |
| Unit Price without VAT: | 18,41500 Kč |
|---|---|
| Unit Price with VAT: | 22,28215 Kč |











