



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,90300 Kč | 169,03 Kč |
| 30 | 14,89467 Kč | 446,84 Kč |
| 50 | 14,07700 Kč | 703,85 Kč |
| 100 | 13,08600 Kč | 1 308,60 Kč |
| 250 | 11,94872 Kč | 2 987,18 Kč |
| 500 | 11,20496 Kč | 5 602,48 Kč |
| 1 000 | 10,54940 Kč | 10 549,40 Kč |
| 2 500 | 9,80094 Kč | 24 502,35 Kč |
| 5 000 | 9,31274 Kč | 46 563,70 Kč |
| Unit Price without VAT: | 16,90300 Kč |
|---|---|
| Unit Price with VAT: | 20,45263 Kč |











