Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-04-A4

DigiKey Part Number
0430300003-04-A4-ND
Manufacturer
Manufacturer Product Number
0430300003-04-A4
Description
4" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,90300 Kč169,03 Kč
3014,89467 Kč446,84 Kč
5014,07700 Kč703,85 Kč
10013,08600 Kč1 308,60 Kč
25011,94872 Kč2 987,18 Kč
50011,20496 Kč5 602,48 Kč
1 00010,54940 Kč10 549,40 Kč
2 5009,80094 Kč24 502,35 Kč
5 0009,31274 Kč46 563,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,90300 Kč
Unit Price with VAT:20,45263 Kč
Alternate Color
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,90300 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,90300 Kč
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,14700 Kč
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,54600 Kč
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,65900 Kč
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 18,41500 Kč
Assembly Component