



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,28100 Kč | 172,81 Kč |
| 30 | 15,22367 Kč | 456,71 Kč |
| 50 | 14,39620 Kč | 719,81 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,22168 Kč | 3 055,42 Kč |
| 500 | 11,46322 Kč | 5 731,61 Kč |
| 1 000 | 10,79423 Kč | 10 794,23 Kč |
| 2 500 | 10,03041 Kč | 25 076,02 Kč |
| 5 000 | 9,53221 Kč | 47 661,05 Kč |
| Unit Price without VAT: | 17,28100 Kč |
|---|---|
| Unit Price with VAT: | 20,91001 Kč |











