Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-06-B4

DigiKey Part Number
0430300003-06-B4-ND
Manufacturer
Manufacturer Product Number
0430300003-06-B4
Description
6" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,65900 Kč176,59 Kč
3015,55967 Kč466,79 Kč
5014,71120 Kč735,56 Kč
10013,67810 Kč1 367,81 Kč
25012,49548 Kč3 123,87 Kč
50011,72108 Kč5 860,54 Kč
1 00011,03886 Kč11 038,86 Kč
2 50010,25971 Kč25 649,28 Kč
5 0009,75156 Kč48 757,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,65900 Kč
Unit Price with VAT:21,36739 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 17,65900 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 90
Unit Price: 17,65900 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,65900 Kč
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,65900 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 17,65900 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,14700 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 350
Unit Price: 16,54600 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,90300 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 17,28100 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 18,41500 Kč
Assembly Component