Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-02-V4

DigiKey Part Number
0430300003-02-V4-ND
Manufacturer
Manufacturer Product Number
0430300003-02-V4
Description
2" PRE-CRIMP A2015V VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,14700 Kč161,47 Kč
3014,22267 Kč426,68 Kč
5013,44300 Kč672,15 Kč
10012,48960 Kč1 248,96 Kč
25011,39940 Kč2 849,85 Kč
50010,68672 Kč5 343,36 Kč
1 00010,05825 Kč10 058,25 Kč
2 5009,34067 Kč23 351,67 Kč
5 0008,87262 Kč44 363,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,14700 Kč
Unit Price with VAT:19,53787 Kč
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,14700 Kč
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,14700 Kč
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,14700 Kč
2" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,14700 Kč
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,14700 Kč
Alternate Length
3" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 16,54600 Kč
4" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 16,90300 Kč
5" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 17,65900 Kč
8" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 18,41500 Kč