



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,65900 Kč | 176,59 Kč |
| 30 | 15,55967 Kč | 466,79 Kč |
| 50 | 14,71120 Kč | 735,56 Kč |
| 100 | 13,67810 Kč | 1 367,81 Kč |
| 250 | 12,49548 Kč | 3 123,87 Kč |
| 500 | 11,72108 Kč | 5 860,54 Kč |
| 1 000 | 11,03886 Kč | 11 038,86 Kč |
| 2 500 | 10,25971 Kč | 25 649,28 Kč |
| 5 000 | 9,75156 Kč | 48 757,80 Kč |
| Unit Price without VAT: | 17,65900 Kč |
|---|---|
| Unit Price with VAT: | 21,36739 Kč |











