Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-G4

DigiKey Part Number
0430300003-12-G4-ND
Manufacturer
Manufacturer Product Number
0430300003-12-G4
Description
12" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,88500 Kč198,85 Kč
3017,54033 Kč526,21 Kč
5016,59680 Kč829,84 Kč
10015,44190 Kč1 544,19 Kč
25014,12072 Kč3 530,18 Kč
50013,25730 Kč6 628,65 Kč
1 00012,49591 Kč12 495,91 Kč
2 50011,62659 Kč29 066,48 Kč
5 00011,05965 Kč55 298,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19,88500 Kč
Unit Price with VAT:24,06085 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 369
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 19,88500 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 288
Unit Price: 19,88500 Kč
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,14700 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 250
Unit Price: 16,54600 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,90300 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 90
Unit Price: 17,65900 Kč