



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,88500 Kč | 198,85 Kč |
| 30 | 17,54033 Kč | 526,21 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 15,44190 Kč | 1 544,19 Kč |
| 250 | 14,12072 Kč | 3 530,18 Kč |
| 500 | 13,25730 Kč | 6 628,65 Kč |
| 1 000 | 12,49591 Kč | 12 495,91 Kč |
| 2 500 | 11,62659 Kč | 29 066,48 Kč |
| 5 000 | 11,05965 Kč | 55 298,25 Kč |
| Unit Price without VAT: | 19,88500 Kč |
|---|---|
| Unit Price with VAT: | 24,06085 Kč |











