24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 WH001

DigiKey Part Number
A2015W-1000-ND
Manufacturer
Manufacturer Product Number
3050 WH001
Description
HOOK-UP STRND 24AWG WHT 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 659,52000 Kč6 659,52 Kč
26 333,52000 Kč12 667,04 Kč
36 148,98333 Kč18 446,95 Kč
55 922,82200 Kč29 614,11 Kč
75 777,57000 Kč40 442,99 Kč
105 626,72900 Kč56 267,29 Kč
Manufacturers Standard Package
Unit Price without VAT:6 659,52000 Kč
Unit Price with VAT:8 058,01920 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 151
Unit Price: 6 659,52000 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 183
Unit Price: 6 659,52000 Kč
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 54
Unit Price: 6 659,52000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 46
Unit Price: 6 659,52000 Kč
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 78
Unit Price: 6 659,52000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 466
Unit Price: 1 571,70000 Kč
HOOK-UP STRND 24AWG WHT 5000'
In-Stock: 12
Unit Price: 12 310,29000 Kč