



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,76400 Kč | 177,64 Kč |
| 30 | 16,42733 Kč | 492,82 Kč |
| 50 | 15,84500 Kč | 792,25 Kč |
| 100 | 15,08920 Kč | 1 508,92 Kč |
| 250 | 14,14340 Kč | 3 535,85 Kč |
| 500 | 13,46770 Kč | 6 733,85 Kč |
| 1 000 | 12,82453 Kč | 12 824,53 Kč |
| 2 500 | 12,02161 Kč | 30 054,03 Kč |
| 5 000 | 11,44811 Kč | 57 240,55 Kč |
| Unit Price without VAT: | 17,76400 Kč |
|---|---|
| Unit Price with VAT: | 21,49444 Kč |












