Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-12-B4

DigiKey Part Number
0430310001-12-B4-ND
Manufacturer
Manufacturer Product Number
0430310001-12-B4
Description
12" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,76400 Kč177,64 Kč
3016,42733 Kč492,82 Kč
5015,84500 Kč792,25 Kč
10015,08920 Kč1 508,92 Kč
25014,14340 Kč3 535,85 Kč
50013,46770 Kč6 733,85 Kč
1 00012,82453 Kč12 824,53 Kč
2 50012,02161 Kč30 054,03 Kč
5 00011,44811 Kč57 240,55 Kč
Manufacturers Standard Package
Unit Price without VAT:17,76400 Kč
Unit Price with VAT:21,49444 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 19,08700 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 450
Unit Price: 17,76400 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,32900 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,08400 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 16,46200 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 4
Unit Price: 16,84000 Kč
Assembly Component