



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,08700 Kč | 190,87 Kč |
| 30 | 16,82633 Kč | 504,79 Kč |
| 50 | 15,91220 Kč | 795,61 Kč |
| 100 | 14,80150 Kč | 1 480,15 Kč |
| 250 | 13,52944 Kč | 3 382,36 Kč |
| 500 | 12,69834 Kč | 6 349,17 Kč |
| 1 000 | 11,96550 Kč | 11 965,50 Kč |
| 2 500 | 11,12886 Kč | 27 822,15 Kč |
| 5 000 | 10,58329 Kč | 52 916,45 Kč |
| Unit Price without VAT: | 19,08700 Kč |
|---|---|
| Unit Price with VAT: | 23,09527 Kč |











