Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-06-N4

DigiKey Part Number
0430310001-06-N4-ND
Manufacturer
Manufacturer Product Number
0430310001-06-N4
Description
6" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,84000 Kč168,40 Kč
3014,83167 Kč444,95 Kč
5014,01820 Kč700,91 Kč
10013,02930 Kč1 302,93 Kč
25011,89580 Kč2 973,95 Kč
50011,15582 Kč5 577,91 Kč
1 00010,50278 Kč10 502,78 Kč
2 5009,75718 Kč24 392,95 Kč
5 0009,27087 Kč46 354,35 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč
Alternate Color
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 16,84000 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 282
Unit Price: 16,84000 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 16,84000 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,84000 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 360
Unit Price: 16,84000 Kč
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,32900 Kč
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,08400 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 16,46200 Kč
8" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 17,59600 Kč