



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,74600 Kč | 127,46 Kč |
| 30 | 11,80100 Kč | 354,03 Kč |
| 50 | 11,38100 Kč | 569,05 Kč |
| 100 | 10,83710 Kč | 1 083,71 Kč |
| 250 | 10,15716 Kč | 2 539,29 Kč |
| 500 | 9,67168 Kč | 4 835,84 Kč |
| 1 000 | 9,20972 Kč | 9 209,72 Kč |
| 2 500 | 8,63312 Kč | 21 582,80 Kč |
| 5 000 | 8,22109 Kč | 41 105,45 Kč |
| Unit Price without VAT: | 12,74600 Kč |
|---|---|
| Unit Price with VAT: | 15,42266 Kč |













