Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-B4

DigiKey Part Number
0008500113-08-B4-ND
Manufacturer
Manufacturer Product Number
0008500113-08-B4
Description
8" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,74600 Kč127,46 Kč
3011,80100 Kč354,03 Kč
5011,38100 Kč569,05 Kč
10010,83710 Kč1 083,71 Kč
25010,15716 Kč2 539,29 Kč
5009,67168 Kč4 835,84 Kč
1 0009,20972 Kč9 209,72 Kč
2 5008,63312 Kč21 582,80 Kč
5 0008,22109 Kč41 105,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,74600 Kč
Unit Price with VAT:15,42266 Kč
Alternate Color
8" PRE-CRIMP A2015 BLUE
In-Stock: 539
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 143
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 770
Unit Price: 12,74600 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 38
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 BLACK
In-Stock: 401
Unit Price: 10,43600 Kč
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 BLACK
In-Stock: 136
Unit Price: 11,15000 Kč
6" PRE-CRIMP A2015 BLACK
In-Stock: 307
Unit Price: 11,50700 Kč
Assembly Component