Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-B4

DigiKey Part Number
0008500113-03-B4-ND
Manufacturer
Manufacturer Product Number
0008500113-03-B4
Description
3" PRE-CRIMP A2015 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,43600 Kč104,36 Kč
309,46300 Kč283,89 Kč
509,04180 Kč452,09 Kč
1008,50210 Kč850,21 Kč
2507,83812 Kč1 959,53 Kč
5007,37030 Kč3 685,15 Kč
1 0006,93102 Kč6 931,02 Kč
2 5006,39028 Kč15 975,70 Kč
5 0006,00963 Kč30 048,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43600 Kč
Unit Price with VAT:12,62756 Kč
Alternate Color
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,43600 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,43600 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 588
Unit Price: 10,43600 Kč
Alternate Length
2" PRE-CRIMP A2015 BLACK
In-Stock: 38
Unit Price: 10,49900 Kč
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 BLACK
In-Stock: 136
Unit Price: 11,15000 Kč
6" PRE-CRIMP A2015 BLACK
In-Stock: 307
Unit Price: 11,50700 Kč
8" PRE-CRIMP A2015 BLACK
In-Stock: 846
Unit Price: 12,74600 Kč
Assembly Component