Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-Y4

DigiKey Part Number
0008500113-08-Y4-ND
Manufacturer
Manufacturer Product Number
0008500113-08-Y4
Description
8" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 886
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,22100 Kč122,21 Kč
3011,09400 Kč332,82 Kč
5010,59980 Kč529,99 Kč
1009,96570 Kč996,57 Kč
2509,18788 Kč2 296,97 Kč
5008,63984 Kč4 319,92 Kč
1 0008,12497 Kč8 124,97 Kč
2 5007,49116 Kč18 727,90 Kč
5 0007,04504 Kč35 225,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,22100 Kč
Unit Price with VAT:14,78741 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 846
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 539
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 143
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 610
Unit Price: 10,07900 Kč
3" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 12,01100 Kč
Assembly Component