Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-Y4

DigiKey Part Number
0008500113-03-Y4-ND
Manufacturer
Manufacturer Product Number
0008500113-03-Y4
Description
3" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,87700 Kč108,77 Kč
3010,06500 Kč301,95 Kč
509,70940 Kč485,47 Kč
1009,24540 Kč924,54 Kč
2508,66460 Kč2 166,15 Kč
5008,25054 Kč4 125,27 Kč
1 0007,85640 Kč7 856,40 Kč
2 5007,36442 Kč18 411,05 Kč
5 0007,01295 Kč35 064,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87700 Kč
Unit Price with VAT:13,16117 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 401
Unit Price: 10,43600 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 10,43600 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,43600 Kč
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 610
Unit Price: 10,07900 Kč
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 12,01100 Kč
8" PRE-CRIMP A2015 YELLOW
In-Stock: 926
Unit Price: 12,22100 Kč