



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,07900 Kč | 100,79 Kč |
| 30 | 9,13400 Kč | 274,02 Kč |
| 50 | 8,72680 Kč | 436,34 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 250 | 7,56516 Kč | 1 891,29 Kč |
| 500 | 7,11412 Kč | 3 557,06 Kč |
| 1 000 | 6,68996 Kč | 6 689,96 Kč |
| 2 500 | 6,16812 Kč | 15 420,30 Kč |
| 5 000 | 5,80066 Kč | 29 003,30 Kč |
| Unit Price without VAT: | 10,07900 Kč |
|---|---|
| Unit Price with VAT: | 12,19559 Kč |











