



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,49900 Kč | 104,99 Kč |
| 30 | 9,71500 Kč | 291,45 Kč |
| 50 | 9,37360 Kč | 468,68 Kč |
| 100 | 8,92420 Kč | 892,42 Kč |
| 250 | 8,36308 Kč | 2 090,77 Kč |
| 500 | 7,96370 Kč | 3 981,85 Kč |
| 1 000 | 7,58343 Kč | 7 583,43 Kč |
| 2 500 | 7,10841 Kč | 17 771,03 Kč |
| 5 000 | 6,76913 Kč | 33 845,65 Kč |
| Unit Price without VAT: | 10,49900 Kč |
|---|---|
| Unit Price with VAT: | 12,70379 Kč |











