Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-L4

DigiKey Part Number
0008500113-06-L4-ND
Manufacturer
Manufacturer Product Number
0008500113-06-L4
Description
6" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,50700 Kč115,07 Kč
3010,44300 Kč313,29 Kč
509,97820 Kč498,91 Kč
1009,38400 Kč938,40 Kč
2508,65032 Kč2 162,58 Kč
5008,13462 Kč4 067,31 Kč
1 0007,64957 Kč7 649,57 Kč
2 5007,05289 Kč17 632,22 Kč
5 0006,63281 Kč33 164,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,50700 Kč
Unit Price with VAT:13,92347 Kč
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 594
Unit Price: 11,50700 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,01100 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,01100 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,01100 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 818
Unit Price: 11,50700 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,63300 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 659
Unit Price: 12,74600 Kč