Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-A4

DigiKey Part Number
0008500113-06-A4-ND
Manufacturer
Manufacturer Product Number
0008500113-06-A4
Description
6" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,01100 Kč120,11 Kč
3011,10800 Kč333,24 Kč
5010,71740 Kč535,87 Kč
10010,20290 Kč1 020,29 Kč
2509,56248 Kč2 390,62 Kč
5009,10600 Kč4 553,00 Kč
1 0008,67091 Kč8 670,91 Kč
2 5008,12799 Kč20 319,98 Kč
5 0007,74007 Kč38 700,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,01100 Kč
Unit Price with VAT:14,53331 Kč
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 307
Unit Price: 11,50700 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 566
Unit Price: 11,50700 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,01100 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,01100 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 518
Unit Price: 11,50700 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,43600 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,63300 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component