



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,25500 Kč | 112,55 Kč |
| 30 | 10,41500 Kč | 312,45 Kč |
| 50 | 10,04540 Kč | 502,27 Kč |
| 100 | 9,56460 Kč | 956,46 Kč |
| 250 | 8,96448 Kč | 2 241,12 Kč |
| 500 | 8,53652 Kč | 4 268,26 Kč |
| 1 000 | 8,12875 Kč | 8 128,75 Kč |
| 2 500 | 7,61967 Kč | 19 049,17 Kč |
| 5 000 | 7,25598 Kč | 36 279,90 Kč |
| Unit Price without VAT: | 11,25500 Kč |
|---|---|
| Unit Price with VAT: | 13,61855 Kč |











