Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-A4

DigiKey Part Number
0008500113-08-A4-ND
Manufacturer
Manufacturer Product Number
0008500113-08-A4
Description
8" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,92200 Kč139,22 Kč
3012,22800 Kč366,84 Kč
5011,54900 Kč577,45 Kč
10010,72160 Kč1 072,16 Kč
2509,77248 Kč2 443,12 Kč
5009,15176 Kč4 575,88 Kč
1 0008,60477 Kč8 604,77 Kč
2 5007,98000 Kč19 950,00 Kč
5 0007,57234 Kč37 861,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,92200 Kč
Unit Price with VAT:16,84562 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 1016
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 659
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 213
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 860
Unit Price: 12,74600 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 10,43600 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,01100 Kč