Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-08-L4

DigiKey Part Number
0008500113-08-L4-ND
Manufacturer
Manufacturer Product Number
0008500113-08-L4
Description
8" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,74600 Kč127,46 Kč
3011,80100 Kč354,03 Kč
5011,38100 Kč569,05 Kč
10010,83710 Kč1 083,71 Kč
25010,15716 Kč2 539,29 Kč
5009,67168 Kč4 835,84 Kč
1 0009,20972 Kč9 209,72 Kč
2 5008,63312 Kč21 582,80 Kč
5 0008,22109 Kč41 105,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,74600 Kč
Unit Price with VAT:15,42266 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 1016
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 213
Unit Price: 12,74600 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 860
Unit Price: 12,74600 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 566
Unit Price: 11,50700 Kč