White 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-04-W4

DigiKey Part Number
0008500113-04-W4-ND
Manufacturer
Manufacturer Product Number
0008500113-04-W4
Description
4" PRE-CRIMP A2015 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,25500 Kč112,55 Kč
3010,41500 Kč312,45 Kč
5010,04540 Kč502,27 Kč
1009,56460 Kč956,46 Kč
2508,96448 Kč2 241,12 Kč
5008,53652 Kč4 268,26 Kč
1 0008,12875 Kč8 128,75 Kč
2 5007,61967 Kč19 049,17 Kč
5 0007,25598 Kč36 279,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25500 Kč
Unit Price with VAT:13,61855 Kč
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 11,25500 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,25500 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,25500 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,25500 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,25500 Kč
Alternate Length
2" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 10,87700 Kč
5" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 WHITE
In-Stock: 502
Unit Price: 12,01100 Kč
8" PRE-CRIMP A2015 WHITE
In-Stock: 550
Unit Price: 12,74600 Kč